text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3421GG-P

MP3421: 5.5 V 5.5 A 600 kHz High-Efficiency Synchronous Step-Up Converter-QFN-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3421GG-P - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 1.9V to 5.5V
Output Current-Max: 5.5A
Output Voltage Range: 2.5V to 5.5V
Switching Frequency-Max: 600kHz
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$520.00
USD
Quantity
Unit Price
500
$1.04
1,000
$1.03
1,500
$1.02
2,000
$1.01
2,500+
$0.99
Product Variant Information section