

Manufacturer Part #
MP8719GQ-Z
MP8719 Series 26 V 12 A Low IQ High-Current Synchronous Buck Converter-QFN-16
Product Specification Section
Monolithic Power Systems MP8719GQ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP8719GQ-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 26V |
Output Current-Max: | 12A |
Output Voltage Range: | 0.6V to 3.3V |
Output Type: | Adjustable |
Switching Frequency-Max: | 700kHz |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Quiescent Current: | 185µA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount