Manufacturer Part #
APX809-46SAG-7
APX809 Series 4.63 V 140 ms SMT Microprocessor Reset Circuit - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated APX809-46SAG-7 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Threshold Voltage: | 4.63|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 140ms |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0708
9,000
$0.069
12,000
$0.0685
30,000
$0.0671
45,000+
$0.0657
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount