Référence fabricant
06031C102K4Z2A
0603 1 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | KYOCERA AVX | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2535 | ||||||||||
KYOCERA AVX 06031C102K4Z2A - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
In order to maximize manufacturing synergies within KYOCERA AVX and KYOCERA Electronic Components Group, which combined their MLCC manufacturing and development resources in 2021, we will have a new global MLCC part numbering system.Our goal is to make it the universally preferred ordering code for all KYOCERA AVX MLCC products while providing customers with adequate time to familiarize themselves with the new part number.
Statut du produit:
KYOCERA AVX 06031C102K4Z2A - Caractéristiques techniques
| Capacitance: | 1000pF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | T 0.9mm x W 0.81mm x L 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Surface Mount