Manufacturer Part #
NCP692MN18T2GEVB
NCP692 1.8V Low Voltage Dropout Evaluation Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP692MN18T2GEVB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP692MN18T2GEVB - Technical Attributes
Attributes Table
| Application Type: | Voltage Linear Regulation |
| Core Supported: | NCP692 |
Features & Applications
The NCP692MN18T2GEVB is a very low dropout regulator. This device is designed for space constrained and portable battery powered applications and offer additional features such as high PSRR, low Quiescent and Ground current consumption, low noise operation, short circuit and thermal protection.
Features:
- Adjustable Output by External Resistors from 5.0 V down to 1.25 V
- Guaranteed 1 A Output Current
- ±2% Output Voltage Tolerance over All Operating Conditions (Fixed)
- Typical Noise Voltage of 50 Vrms without a Bypass Capacitor
- Typical Dropout Voltage of 190 mV at 1 A (Vout = 2.5 V, TJ = 25°C)
- Active Output Discharge
- Enhanced ESD: 4 kV and 200 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$54.45
4
$53.69
15
$52.98
25
$52.71
50+
$51.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk