SHUTTLE BOARD 3.0 BME680 in Box by Bosch Sensortec | Dev Tools – Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SHUTTLE BOARD 3.0 BME680

BME680 Gas/Pressure/Temperature and Humidity Sensor Evaluation Board

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Bosch Sensortec SHUTTLE BOARD 3.0 BME680 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: BME680
Supply Voltage: 1.71V to 3.6V
InterfaceType / Connectivity: I2C/SPI
Features & Applications
BME680 - Gas, Humidity, Pressure, Temperature Sensor Evaluation Board
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$73.20
USD
Quantity
Unit Price
5
$14.64
20
$14.48
50
$14.38
125
$14.28
200+
$14.12
Product Variant Information section