text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN4210GTA

Single N-Channel 100 V 2 W Silicon Surface Mount Mosfet - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Diodes Incorporated ZVN4210GTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 2W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 800mA
Turn-on Delay Time: 4ns
Turn-off Delay Time: 20ns
Rise Time: 8ns
Fall Time: 30ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4V
Technology: Si
Height - Max: 1.5mm
Length: 6.55mm
Mounting Method: Surface Mount
Features & Applications

The ZVN4210GTA is a N-Channel Enchancement mode vertical DMOS FET with 0.8 A Continuous Drain Current.

Features:

  • 100 Volt VDS
  • Low RDS(on)= 1.5 Ω
  • Operating and Storage Temperature Range Tj:Tstg: -55 to +150 °C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
1,000
$0.83
2,000
$0.82
3,000
$0.815
4,000
$0.81
5,000+
$0.795
Product Variant Information section