Référence fabricant
CR-2016/F2N
CR2016 Series Ø 20 mm 3 V 90 mAh Non-Rechargeable Lithium Coin Cell Battery
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :600 par Tray Méthode de montage :PCB Mount |
||||||||||
| Code de date: | |||||||||||
Panasonic Industry CR-2016/F2N - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
The purpose of this notice is to inform you of the carton label changes for lithium product that is produced in our China, Japan and Indonesia facilities.Reason for Change Panasonic is making these changes to meet new Dangerous Goods and National and Global labeling requirements. Affected Products :CR Coin Cells, BR Coin Cells, CR Cylindrical Cells, BR Cylindrical Cells, ML Rechargeable Coin Cells, VL Rechargeable Coin Cells produced in China, Japan and Indonesia facilities.
Statut du produit:
Panasonic Industry CR-2016/F2N - Caractéristiques techniques
| Chemistry: | Lithium Metal |
| Rated Voltage: | 3V |
| Battery Cell Size: | Coin 20 mm |
| Capacity: | 90mAh |
| Rechargeable: | No |
| Méthode de montage : | PCB Mount |
Emballages disponibles
Qté d'emballage(s) :
600 par Tray
Méthode de montage :
PCB Mount