text.skipToContent text.skipToNavigation

Référence fabricant

228

Snap-On Battery Contact for Molded Case for A / AA Cells

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date: 2128
Product Specification Section
Keystone 228 - Caractéristiques techniques
Attributes Table
Battery Cell Size: AA
Dimension: H  11.4mm x L  7.9mm x W  0.6mm
Mounting Style: Snap On
Termination Style: Snap-In
Méthode de montage : Snap Mount
Fonctionnalités et applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's line of economical and reliable battery contacts, consisting of leaf spring, coil spring and button type designs are ideal for use with electronic products having molded-in battery compartments.

Highly reliable, these cost effective leaf spring and button type battery contacts are designed to "snap-on" to panels .060 inches to .070 inches thick and securely anchor to the flanges in a molded battery compartment.

The 228 is a single button style positive snap-on clip for "A" and "AA"batteries. It is made of .010 inch spring steel with nickel plate finish. 
Pricing Section
Stock global :
11 582
États-Unis:
11 582
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
150
Multiples de :
1
Total 
18,75 $
USD
Quantité
Prix unitaire
150
$0.125
300
$0.123
750
$0.121
2 000
$0.119
4 000+
$0.115
Product Variant Information section