text.skipToContent text.skipToNavigation

Manufacturer Part #

80716300000

807 Series Time Lag 300 V 6.3 A 12.4 x 6.4 mm Radial Subminiature Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 80716300000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 300VAC
Response Characteristic: Time Lag
Current Rating: 6.3A
Resistance: 10mΩ
Interrupting Rating: 100A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 1099A
Dimension: L  12.4mm x W  6.4mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
1,000
$1.74
2,000+
$1.71
Product Variant Information section