text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-GMA-2-R

GMA Series Fast-Acting 250VAC 2 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Eaton BK-GMA-2-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 2A
Resistance: 0.066Ω
Interrupting Rating: 100A
Typical Melting I2t (A2sec): 3.1A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,813
USA:
5,813
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.098
300
$0.0955
1,250
$0.0922
4,000
$0.0897
15,000+
$0.0843
Product Variant Information section