text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP4114UCW1T2G

NUP Series 10 V 0.6 pF SMT Uni-Directional ESD Protection Diode - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NUP4114UCW1T2G - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Min: 5.5V
Standoff Voltage: 5.5V
Capacitance: 0.6pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±8kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
15,000+
$0.132