text.skipToContent text.skipToNavigation

Manufacturer Part #

002540211

Fuse Holder 25A 1000V 1 Circuit Cartridge DIN Rail

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 002540211 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 1kV
Current Rating: 25A
Termination Style: Screw
No of Poles: 1
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,722
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
1
$24.60
4
$24.30
20
$23.96
40
$23.81
125+
$23.43
Product Variant Information section