text.skipToContent text.skipToNavigation

Manufacturer Part #

01550900DR

ACS NANO FUSEHLDR TAPE & REEL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 01550900DR - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Plating: Silver
Rated Voltage: 125V
Current Rating: 9A
Termination Style: Solder
No of Poles: 1
Operating Temp Range: -55°C to +125°C
Height - Max: 3.81mm
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,605.00
USD
Quantity
Unit Price
1,500
$1.07
3,000+
$1.05
Product Variant Information section