text.skipToContent text.skipToNavigation

Manufacturer Part #

60R075XPR

60R Series 60 V 0.75 A Ø 10.2 x 3.1 mm Radial POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 60R075XPR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.75A
Trip Current: 1.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  10.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
8,000
$0.199
10,000+
$0.196
Product Variant Information section