text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE150A

P6KE Series 600 W 150 V Uni Directional Transient Voltage Suppressor - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
STMicroelectronics P6KE150A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 143V
Clamping Voltage-Max: 265V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 15A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Standoff Voltage: 128V
Reverse Current-Max: 1mA
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 400pF
Breakdown Voltage-Max: 158V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$1,310.00
USD
Quantity
Unit Price
1,000
$0.135
3,000
$0.132
5,000
$0.131
15,000
$0.129
25,000+
$0.127
Product Variant Information section