text.skipToContent text.skipToNavigation

Référence fabricant

SMAJ28A-13-F

SMAJ Series 400 W 28 VBR Surface Mount Uni-Directional TVS Diode - DO-214AC

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2402
Product Specification Section
Diodes Incorporated SMAJ28A-13-F - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 8.8A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 28V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 340pF
Breakdown Voltage-Max: 34.4V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
262,50 $
USD
Quantité
Prix unitaire
5 000
$0.0525
10 000
$0.0517
20 000
$0.0509
25 000
$0.0506
75 000+
$0.049
Product Variant Information section