text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ12CA-TR

SMBJ Series 600 W 12 V Bi Directional SMT TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMBJ12CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 25.3V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 157A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 12V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
2,500
$0.0625
7,500
$0.061
12,500
$0.0602
25,000
$0.0593
50,000+
$0.0578