Référence fabricant
V150LS10APX2855
LS Series Ø14 mm 150 VAC 200 VDC 395 Vcl Radial Metal-Oxide Varistor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :500 par Reel Style d'emballage :RADIAL Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Littelfuse V150LS10APX2855 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Littelfuse would like to notify you of a change related to LA, UltraMOV, ZA and C-III Series Radial Lead Varistors? inner electrode as shown in this notice.This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers. New product samples and qualification test report are available upon request.This change will be implemented for LA & UltraMOV Series starting from April 1st, 2024 and ZA & C-III Series starting from July 1st, 2024. During the change transition period, customers are expected to receive current and new products until current product inventory in Littelfuse warehouses anddistribution channels are depleted.
Statut du produit:
Littelfuse V150LS10APX2855 - Caractéristiques techniques
| Capacitance: | 800pF |
| Clamping Voltage-Max: | 395V |
| Peak Output Current: | 10A |
| Rated Voltage: | 200|V |
| RMS Voltage-Max: | 150V |
| Varistor Voltage Range: | 216V to 264V |
| Energy: | 45J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 14mm |
| Style d'emballage : | RADIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
500 par Reel
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole