text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E17P

RADIAL VARISTOR 20MM ROHS/LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20E17P - Technical Attributes
Attributes Table
Capacitance: 18750pF
Clamping Voltage-Max: 53V
Peak Output Current: 8000A
RMS Voltage-Max: 17V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
500
$0.35
1,500
$0.345
2,500
$0.34
5,000
$0.335
10,000+
$0.33
Product Variant Information section