Manufacturer Part #
VC060303A100RP
0603 3.3V 1450 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
KYOCERA AVX VC060303A100RP - Technical Attributes
Attributes Table
| Capacitance: | 1450pF |
| Clamping Voltage-Max: | 12V |
| Peak Output Current: | 30A |
| Rated Voltage: | 3.3|V |
| RMS Voltage-Max: | 2.3V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0815
8,000
$0.0802
12,000
$0.0794
20,000
$0.0784
40,000+
$0.0764
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount