text.skipToContent text.skipToNavigation

Référence fabricant

PBA1500F-24

PBA1500F Series 1680 W Single Output 24 V AC/DC Enclosed Type Power Supply

Modèle ECAD:
Nom du fabricant: COSEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
COSEL PBA1500F-24 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1680W
Output Voltage: 24V
Input Voltage: 85V to 264V
Fonctionnalités et applications

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The PBA series from Cosel USA is a high power AC/DC single output power supply with a universal input and wide output voltage range.

Special Features:

  • Harmonic attenuator, PFC (Complies with IEC61000-3-2)
  • Universal input
  • Super small-size & light weight
  • RoHS Compliant
  • Complies with DEN-AN
  • UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 & UL508 (PBA50F - 150F, -24, with cover)
  • Low Voltage Directive & EMC Directive

The PBA1500F-24 is high power 1500W AC/DC single output power supply  with a universal input and an output voltage of 24V.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 145,13 $
USD
Quantité
Prix unitaire
1+
$1,145.13
Product Variant Information section