
Manufacturer Part #
PJT-24V40WBAA
PJT Series 40 W 24 V 2 x 3" JST Connector Open Frame Power Supply
Product Specification Section
Delta PJT-24V40WBAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta PJT-24V40WBAA - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 40W |
Output Voltage: | 24V |
Input Voltage: | 90V to 264V |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$16.84
3
$16.63
10
$16.41
20
$16.28
40+
$16.04
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount