Manufacturer Part #
MPM3515GQV-AEC1-P
MPM3515 Series 36 V 1.5 A 2.2 MHz SMT Buck Switching Regulator - QFN-17
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-17 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3515GQV-AEC1-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM3515GQV-AEC1-P - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Output Voltage: | 30.6V |
| Input Voltage: | 4V to 36V |
| Operating Temp Range: | -40°C to +125°C |
| Power Dissipation: | 2.7W |
| Quiescent Current: | 0.8mA |
| Load Regulation (%): | 1.5% |
| Output Current: | 1.5A |
| Switching Frequency-Max: | 2.2MHz |
| Package Style: | QFN-17 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
500
$3.21
1,000+
$3.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-17
Mounting Method:
Surface Mount