text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78T5.0-1.0/AC-TRAY

1A DC/DC-CONVERTER 'INNOLINE' SMD OF REG

Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 8V to 42V
Mounting Method: Surface Mount
Pricing Section
Stock:
25
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.58
USD
Quantity
Web Price
1
$12.58
5
$11.71
25
$10.90
50
$10.57
150+
$10.06
Product Variant Information section