text.skipToContent text.skipToNavigation

Manufacturer Part #

SUW104815C

SU Series 10.8 W Dual Output ±15/30 V Open Frame DC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUW104815C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Dual
Output Power: 10.8W
Output Voltage: 15V/30V
Input Voltage: 36V to 76V
Mounting Method: Through Hole
Features & Applications

The SUW104815C is a part of SUW1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C.

Features:

  • Linear regulation: 75 mV
  • Load regulation: 750 mV
  • Start-up time: 20 ms
  • Case Size: 39.2X6.5X21.0 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.12
USD
Quantity
Unit Price
1
$31.12
3
$30.67
5
$30.47
15
$30.03
25+
$29.64
Product Variant Information section