Référence fabricant
DS1E-ML2-DC24V
DS Series High Reliability 2 A SPDT 24 VDC PCB Through Hole Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :50 par Bulk Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Panasonic Industry DS1E-ML2-DC24V - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
About This Notice: We would like to inform that the supplier for the PBT material of the DS Type is subjected to change. Due to the change in PBT material supplier, there will be a slight difference in the ?case color?.Effective Date: January 1, 2024Change Details: There will be no changes in the Part (type) number, specification, or price; however, the labels of inner and outer cartons will be marked with a circled "K" for three months.
Statut du produit:
Panasonic Industry DS1E-ML2-DC24V - Caractéristiques techniques
| Relay Type: | General Purpose |
| Coil Type: | Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 15mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 1.6kΩ |
| Switching Voltage: | 220V |
| Rated Power: | 360mW |
| Contact Material: | Silver |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PCB |
| No of Terminals: | 5 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The DS series from Panasonic Electric Works (formerly Aromat) is a rugged, highly sensitive Signal relay. This series is available in either Single Pole Double Throw (DS1E), Double Pole Double Throw (DS2E) or Four Pole Double Throw (DS4E) contact arrangements. Options include: single side stable or 1 or 2 coil latching. The DS Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps. It is available in either 400 mW (M) or 200 mW (S) nominal operating power.
The DS1E-ML2-DC24V is a Single Pole Double Throw (SPDT) rugged, highly sensitive Signal relay. With a 400 mA nominal operating power and 2 coil latching the DS1E-ML2-DC24V is rated to 2 amps and is only available in through hole mounting.
Emballages disponibles
Qté d'emballage(s) :
50 par Bulk
Méthode de montage :
Through Hole