Manufacturer Part #
AQZ105D
AQZ Photomos Series 2.3 A 100 V 0.17 Ohm 1 Channel Solid State Relay - SIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Package Style:SIP-4 Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQZ105D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025 Details and Download
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQZ105D - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 100V |
| On-state Resistance-Max: | 0.17Ω |
| Contact Current-Max: | 2.3A |
| Isolation Voltage-RMS: | 2500V |
| Package Style: | SIP-4 |
| Mounting Method: | PCB Mount |
Features & Applications
The AQZ105D is a Part of AQZ Series 100 V 2.3 A 0.17 Ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package
Features:
- A voltage-sensitive power PhotoMOS relay
- Wide range of input voltages
- Both AC/DC dual types and DC-only types available
- High capacity
- High sensitivity and low onresistance
- Slim SIL4-pin package
Applications:
- Modem
- Telephone equipment
- Security equipment
- Sensors
- Amusement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25
$5.27
50
$5.24
75
$5.22
100
$5.21
125+
$5.17
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Package Style:
SIP-4
Mounting Method:
PCB Mount