text.skipToContent text.skipToNavigation

Manufacturer Part #

PV4F2B0SS-3R1

PV4 Series SPDT Illuminated Panel Mount, Front Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV4F2B0SS-3R1 - Technical Attributes
Attributes Table
Circuitry: SPDT
Contact Current-Max: 2mA
Actuator Style: Round
IP Rating: IP65
Diameter: 22mm
Switch Operation: On-Mom
Operating Temp Range: -20°C to +55°C
Illumination Color: Red / Green / Blue
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$755.60
USD
Quantity
Unit Price
40+
$18.89
Product Variant Information section