Référence fabricant
ESE-20C321
ESE-20 Series 10 mA SPST Momentary Through Hole Push Switch
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Tray Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Panasonic Industry ESE-20C321 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Discontinuation Details:We are reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. We will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if we have recommended alternatives, please refer to the attached documents or contact Panasonic directly for more information. Thank you for your understanding, and we appreciate your continued business.Last Time Buy Date: 03/31/2026Last Eligible Ship Date: 06/30/2026
Statut du produit:
Panasonic Industry ESE-20C321 - Caractéristiques techniques
| Contact Current-Max: | 10mA |
| Termination Style: | PC Pin |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
1 par Tray
Méthode de montage :
Through Hole