Manufacturer Part #
194-2MST
194 Series Side Actuated SPST 2 Position Through Hole DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 194-2MST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 194-2MST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 2 |
| Circuitry: | SPST |
| Actuator Style: | Standard |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 50mA |
| Insulation Resistance: | 1000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Features & Applications
The 194-2MST is a part of 194 series DIP Switch. It has an operating temperature ranging from -40 °C to +85 °C.
Features:
- Optimized Mechanical Features:
- Enclosed actuators shield contacts from foreign particles throughout life of switch
- Standard 2.54mm (.100") x 7.62mm (.300") DIP centers
- Optimized Contact System:
- Contact wiping action on make and break
- Integral terminal and contact locked into high temperature plastic base
- Lock-over-center design provides positive detent action
- Optimized, active contact design incorporating a dimpleto-flat surface wiping interface with high contact force
- Materials:
- Series 194 - gold plated contacts for long-term contact corrosion resistance
- Series 195 - tin plated contacts
- Tin plated terminals for better solderability
- UL 94V-0 plastics
- RoHS compliant
View the complete product family of 194 series DIP Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
75
$0.535
225
$0.525
300
$0.52
750
$0.51
1,125+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Mounting Method:
Through Hole