text.skipToContent text.skipToNavigation

Référence fabricant

947705-012

Grey Knob Rotary DIP Switch

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Product Variant Information section
Code de date: 2509
Product Specification Section
Grayhill 947705-012 - Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications

The 94H Series High Temperature Slotted knobs show switch markings. All actuation types are available in octal (8), binary coded decimal (10), or hexadecimal (16) codes; with either standard or complement output. Standard code outputs have natural color rotors; complements in a contrasting color.

Key Features:

  • Switch Knob
  • Knob / Dial Style:Round Knurled With Arrow
  • Knob Diameter:9.4mm
  • Peak Reflow Compatible (260 C)
  • Shaft Size:0.21 in
  • PB Free and RoHS Compliant

Note:

  • It is purchase as a separate item.
  • Contact Grayhill for other knob material/marking color combinations and geometrics

Learn more about the 947705 Series of Dip Switch Accessories

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
20
Multiples de :
1
Total 
21,60 $
USD
Quantité
Prix unitaire
20
$1.08
40
$1.07
100
$1.05
250
$1.04
500+
$1.02
Product Variant Information section