text.skipToContent text.skipToNavigation

Manufacturer Part #

2PLB4LB-230D

Red 22mm 230 VDC LED Metal Pilot Light

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2PLB4LB-230D - Technical Attributes
Attributes Table
Contact Current-Max: 2.5A
Illumination Color: Red
Actuator Style: Pushbutton
Termination Style: Straight with Bracket
Mounting Method: Panel Mount
Features & Applications

The 2PLB4LB-230D is a part of 2PLB4L series LED Metal Pilot Lights.

Features:

  • Red in Colour
  • Voltage 230 VDC
  • Termination Style: Wire
  • 2.5 A: Contact Current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.79
USD
Quantity
Unit Price
1
$17.79
3
$17.58
10
$17.34
20
$17.20
40+
$16.95
Product Variant Information section