Manufacturer Part #
8161J86ZQE223
8060 Series Micro Mini SPDT On-On Solder Lug Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 8161J86ZQE223 - Technical Attributes
Attributes Table
| Contact Current-Max: | 6A |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Illumination Color: | Red |
| Actuator Style: | Square Button |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40+
$10.51
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Panel Mount