Manufacturer Part #
R1966ABLKBLKEPRED
R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch R1966ABLKBLKEPRED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch R1966ABLKBLKEPRED - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 15A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Features & Applications
The R1966ABLKBLKEPRED SPST circiut On-Off Quick Connect Illuminated Rocker switch comes with Black Housing and Actuator colour and red colour LED.
The R1966 Series illuminated rocker switches are available with a variety of colored housings, actuators and LEDs. The panel cut out size is an industry standard size.
Features:
- Variety of termination options
- Industry standard panel cut out size
- Different marking options
- Variety of functions and colours available
- LED indicator option available
Applications:
- Audio/Visual
- Consumer Electronics
- Test/Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
150
$1.37
300
$1.36
450
$1.35
600+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
150 per Bulk
Mounting Method:
Panel Mount