
Manufacturer Part #
RRA32H3FBBNN
RR Series 10 A Non Lighted DPST On-Off Panel Mount Quick Connect Rocker Switch
Product Specification Section
ZF Electronics RRA32H3FBBNN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics RRA32H3FBBNN - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 10A |
Termination Style: | Quick Connect |
Contact Material: | Silver Over Copper |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Mounting Method:
Panel Mount