text.skipToContent text.skipToNavigation

Manufacturer Part #

09P30-03-1-03N

09 Series Special Function 2 Deck SP 6 Position Through Hole Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 09P30-03-1-03N - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 3
Termination Style: PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$875.40
USD
Quantity
Unit Price
1
$91.92
2
$90.58
3
$89.80
4
$89.26
5+
$87.54
Product Variant Information section