text.skipToContent text.skipToNavigation

Référence fabricant

1-1825010-3

SLIDE SWITCHES

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1-1825010-3 - Caractéristiques techniques
Attributes Table
Circuitry: 4PDT
Contact Current-Max: 300mA
Méthode de montage : Through Hole
Fonctionnalités et applications

The  1-1825010-3 is a Alcoswitch Slide Switches for Printed Circuit Boards provide a reliable, low-cost means of switching pc board traces. The open bottom design of the switch permits the contacts to act directly on the traces. The mounting of the switch on the circuit side of the board increases the flexibility of packaging. Various switching functions can be obtained by changing the trace layout of the board, thereby limiting inventories of required switches.
 
Mounting of this switch is accomplished by using a manual applicator. The applicator clinches the mounting legs to the opposite side of the board from the switching function. The switch is intended to be installed after flow soldering and cleaning operations have been completed. This procedure keeps the internal parts of the switch lubricated and free of contaminants

Features:

  • 0.5 amp to 50 amp ratings may be used as on/off switch
  • Cannot be reset against overload
  • W23 has visible trip indicator band
  • Screw termination
  • Trip-free operation

Applications:

  • Electronic games
  • Computers
  • Business machines
  • Radios and TV's
  • Thermostats
  • Telephone equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
38 Semaines
Commande minimale :
2880
Multiples de :
1440
Total 
17 193,60 $
USD
Quantité
Prix unitaire
2 880+
$5.97
Product Variant Information section