text.skipToContent text.skipToNavigation

Manufacturer Part #

FS22AAP

FS Series Mini DPDT On-None-On High Frequency Through Hole Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches FS22AAP - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Termination Style: Straight
Mounting Method: Through Hole
Features & Applications

The FS series miniature slides offer double pole double throw (DPDT) with ON-None-ON circuitry with short actuators and straight PC terminals. The terminals are molded in and epoxy sealed to lock out flux, dust and other contaminants. These are suited to high frequency applications (90MHz to 1 GHz) such as CATV and communication equipment.

Specifications:

  • For high frequency (DC through 1GHz): Isolation 40dB minimum at 1 GHz
  • Insertion loss 0.5dB maximum at 1GHz
  • Impedence 75O
  • Innovative alternative to relay products
  • Highly reliable,self cleaning twin contact mechanismwith gold platting
  • Long total travel of .138" (3.5 mm) for highly visible actuator position
  • Distinct audible and tactile feedback during actuation
  • Operating Temperature Range: -30°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.24
USD
Quantity
Unit Price
1
$5.24
4
$5.11
20
$4.97
40
$4.91
125+
$4.76
Product Variant Information section