text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMA00A080L04PC

ZMA Series SPDT 100 mA 125 VAC On-Mom Striaght Lever PC Pin Snap Action Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ZMA00A080L04PC - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 0.78gf
Contact Current-Max: 0.1A
Termination Style: PC Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Unit Price
100
$0.61
200
$0.60
400
$0.59
500
$0.585
1,500+
$0.565
Product Variant Information section