text.skipToContent text.skipToNavigation

Manufacturer Part #

1571295-2

FSM Series SPST 24 V 50 mA Top Actuated Through Hole Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1571295-2 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Stainless Steel
Contact Plating: Silver
Actuator Style: Standard
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: H  5mm x L  7.6mm x W  7.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$15,200.00
USD
Quantity
Unit Price
50
$0.42
125
$0.41
250
$0.405
500
$0.395
1,250+
$0.38
Product Variant Information section