text.skipToContent text.skipToNavigation

Manufacturer Part #

FAA1-12038NBHT31-A

FAA1-12038 Series 2900 RPM 119.5x119.5x38.5 mm 97 CFM 2 Terminal AC Axial Fan

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek FAA1-12038NBHT31-A - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 97CFM
Noise: 44.5dBA
Voltage Rating: 115V
Dimension: L  119.5mm x W  119.5mm x H  38.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.10
USD
Quantity
Unit Price
1
$15.07
4
$14.85
10
$14.71
25
$14.57
40+
$14.36
Product Variant Information section