Manufacturer Part #
HA40201V4-1000U-A99
40 x 40 x 20 mm 12 V 4500 RPM 5.5 CFM Vapo Bearing 2 Wire Auto-Restart Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON HA40201V4-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 5.5CFM |
| Noise: | 12.3dBA |
| Voltage Rating: | 12V |
| RPM: | 4500RPM |
| No of Terminals: | 2 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$4.44
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount