text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB0512HH-F00

BFB Series 51 x 51 x 15 mm 12 V 4.6 CFM Ball Bearing Impeller/Pillow Plastic Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Delta BFB0512HH-F00 - Technical Attributes
Attributes Table
Type: Impeller
Bearing Type: Ball
Air Flow: 4.59CFM
Noise: 45dBA
Voltage Rating: 12V
Dimension: L  51mm x W  51mm x H  15mm
Pricing Section
Global Stock:
446
USA:
446
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.88
USD
Quantity
Unit Price
2
$11.94
4
$11.86
15
$11.69
25
$11.63
50+
$11.46
Product Variant Information section