Référence fabricant
507222B05300G
TO-220 Package 24.0 C/W Thermal Resistance Economy Narrow Base Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Boyd | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1000 par Box |
||||||||||
| Code de date: | 2549 | ||||||||||
Boyd 507222B05300G - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Boyd 507222B05300G - Caractéristiques techniques
| Thermal Resistance: | 9.6°C/W |
| Material: | Black Anodized |
| Dimension: | H 37.34mm x L 9.52mm x W 44.45mm |
Fonctionnalités et applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 507222B05300G is a dual TO-220 package heat sink with a thermal resistance of 24.00 C/W. The 507222B05300G is narrow base heat sink. The 507222B05300G is black anodized.
Emballages disponibles
Qté d'emballage(s) :
1000 par Box