Manufacturer Part #
V-1100-SMD/A-L
Copper Tin Plated 12.7 x 26.2 mm Rectangular Top Mount Heatsink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bag Mounting Method:Bolt On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components V-1100-SMD/A-L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components V-1100-SMD/A-L - Technical Attributes
Attributes Table
| Thermal Resistance: | 23°C/W |
| Material: | Copper |
| Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.435
75
$0.43
250
$0.415
750
$0.41
2,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Mounting Method:
Bolt On