text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3B-20.000MHZ-B2-T

ABM3B Series 20 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Abracon ABM3B-20.000MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 20MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABM3B series is a ceramic 5 X 3.2 mm surface mount crystal. The ceramic package and metal lid assures high precision and reliability.  The ABM3B is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 8.000 MHz – 125.000 MHz, this crystal has a standard load capacitance is 18 pF with a frequency tolerance of 50 PPM. 3rd overtone is also available

The ABM3B series is only available in surface mount.

The ABM3B-20.000MHZ-B2-T is a highly reliable 20.000 MHz surface mount crystal, with a load capacitance of 18 pF and frequency tolerance of 20 PPM

Pricing Section
Global Stock:
31,000
USA:
31,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
3,000+
$0.235
Product Variant Information section