Manufacturer Part #
CS325S24000000EEQT
CS325S Series 24 MHz ±30 ppm 10 pF -40 to +85 °C Surface Mount AT-CUT Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CITIZEN FINEDEVICE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CITIZEN FINEDEVICE CS325S24000000EEQT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CITIZEN FINEDEVICE CS325S24000000EEQT - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 24MHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -10°C to +60°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount