text.skipToContent text.skipToNavigation

Référence fabricant

1-104481-3

AMPMODU Series 1.52 mm Insulation Gold (30) Short Point Receptacle Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 1-104481-3 is a AMPMODU Series 1.52 mm Insulation Gold (30) Short Point Receptacle Contact.

AMP recommends the use of a typical manual frame assembly for insertion of pinless headers. The frame assembly and steel block are not supplied by AMP.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 0.64 – 1.52 [0.025 – 0.060]
  • Connector Series = Short Point
  • With Insulation Support = Yes
  • Applied Pressure = Standard
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 300
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Wire Range (mm [AWG]) = 0.03-0.09² [32-28]
  • Crimp Area Plating = Tin
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Copper Alloy C7025

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
50000
Multiples de :
50000
Total 
7 200,00 $
USD
Quantité
Prix unitaire
50 000+
$0.144
Product Variant Information section