Référence fabricant
1011-348-0805
DEUTSCH DT Series 8 Position Black Color Plastic Dust Cover Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Box |
||||||||||
| Code de date: | 2408 | ||||||||||
TE Connectivity 1011-348-0805 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Product Description:DEUTSCH DT Dustcaps New Capacity Tooling and LocationGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling in Suzhou, China for the plastic dust caps for the part numbers. The only visible difference is a marking indicating the country of manufacture as China; parts without this marking will continue to be produced at our existing facility in the USA. These PNs are TE proprietary design, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing is not affected.First Ship Date of Changed Items (Changed Parts Only):22-DEC-2025
Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to correctly illustrate the geometry of the dust cap 1011-348-0805 on the product drawing(s) listed below. There will be no physical changes to the part, only drawing update.Reason for change:The change is necessary to correctly illustrate the geometry of the product in its product drawing. The change does not impact performance. IMPORTANT: There will be no physical changes to the part, only drawing update.First Ship Date of Changed Items (Changed Parts Only): 27-JUN-202
General Description of Changes: The ICT business unit of TE is adding a second source material for the part numbers listed below. This PCN is an addendum to PCN- 22-136834 for alternate materials. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. The additional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the fi eld. The change(s)are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1 par Box